DEWALT DCK664P3-GB DCK664P3 XR Brushless 6 Piece Kit 18V 3 x 5.0Ah Li-ion

MPN
DCK664P3-GB
Brand
DEWALT
EAN-13
5035048789704
Order Code
97-8342
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £710.00 £700.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The DEWALT DCK664P3 XR Brushless 6 Piece Kit contains the following:

1 x 18V DCD996 XR Brushless Combi Drill with a tough 3-speed all-metal transmission for increased run time and longer tool life. Electronic clutch with an 11 position adjustable torque control for optimised precision when screwdriving. It also has an improved 3 position LED torch with high/medium/low settings.

Chuck: 13mm Keyless.
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm.
Max. Torque: 95Nm, 11 Settings.
Capacity: Masonry 16mm, Steel 15mm, Wood 55mm.
Weight: 2.1kg.

1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm.
Max. Torque: 26/80/205Nm.
Weight: 1.56kg.

1 x 18V DCS565 XR Brushless Circular Saw has an extremely durable design, including a cast aluminium base for repetitive, accurate cuts. With optimum balance for safe, fatigue-free operation. A lock-off switch and electronic motor brake provide additional control and work safety. The dust blower and LED work light provide improved cut line visibility.

No Load Speed: 4,950/min.
Max. Cutting Depth: @45° 42mm, @90° 55mm.
Bevel Capacity: 50°.
Blade Diameter x Bore: 165 x 20mm.
Weight: 2.8kg (without battery).

1 x 18V DCS334 XR Brushless Top Handle Jigsaw has an intelligent variable speed trigger, lock-off switch and 4-position pendulum action. The quick and easy keyless blade change system accepts T-shank blades. The tool-free adjustable shoe is fitted with an anti-scratch cover that bevels to 45° in both directions. The dust port is AirLock compatible.

Strokes at No Load: 0-3,200/min.
Stroke Length: 26mm.
Bevel Capacity: 0-45°.
Capacity: Metal 10mm, Wood 135mm.
Weight: 2.1kg.

1 x 18V DCG405 125mm XR Brushless Grinder has a powerful fan cooled motor with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kick back reaction in the event of a pinch or stall. The two position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.

No Load Speed: 9,000/min.
Disc Diameter: 125mm.
Spindle Thread: M14.
Weight: 1.75kg.

1x DCL040 LED Torch.

Also supplied with: 3 x 18V 5.0Ah Li-ion Batteries, 1 x 10.8-18V DCB115 XR Multi-Voltage Li-ion Charger and 2 x DS300 TOUGHSYSTEM™ Toolboxes.


Reviews

Be the first to submit a review

Trustpilot