DEWALT DCK2102L2T-GB DCK2102L2T XR Brushless Twin Pack 12V 2 x 3.0Ah Li-ion

MPN
DCK2102L2T-GB
Brand
DEWALT
EAN-13
5035048792940
Order Code
97-8336
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £387.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCK2102L2T XR Brushless Twin Pack, contains the following:

1 x 12V DCD706 XR Brushless Sub-Compact Combi Drill has an extremely compact design, with a length of 168mm, allowing you to get into even smaller tight spaces.

The Drill has a 15 position adjustable torque control for consistent screwdriving, into a wide variety of materials.

Chuck: 10mm Keyless.
No Load Speed: 0-425/0-1,500/min.
Impact Rate: 25,500/bpm.
Max. Torque: 57.5Nm, 15 Settings.
Capacity: Masonry/Steel 10mm, Wood 20mm.
Weight: 1.2kg. (2.65lbs).

1 x 12V DCH072 XR SDS Plus Hammer Drill has a brushless motor for improved run time and durability. Ideal for drilling anchors, and fixing holes into concrete, brick and masonry.

The Hammer Drill has an ultra-compact design with over moulded handle and grip areas to enhance grip and comfort. There is also a bright, white LED with a delay feature for improved visibility.

No Load Speed: 910/min.
Impact Rate: 4,280/bpm.
Impact Energy: 1.1 joules.
Capacity: Concrete 14mm, Wood 13mm, Metal 10mm.
Weight: 1.7kg (without battery) (3.75lbs).

Also supplied with: 2 x 12V 3.0Ah Li-ion Batteries, 1 x Multi-Voltage XR Charger & 1 x TSTAK Kit Box.


Reviews

Be the first to submit a review

Trustpilot