DEWALT DCK2052H2T-GB DCK2052H2 POWERSTACK™ Twin Kit 2 x 5.0Ah Li-ion

MPN
DCK2052H2T-GB
Brand
DEWALT
EAN-13
5035048806906
Order Code
97-8333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £530.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The DEWALT DCK2052H2 POWERSTACK™ Twin Kit, contains the following:

1 x 18V DCD999 XR XRP Combi Drill with FlexVolt ADVANTAGE technology. This unique electronic module features pack identification technology. This enables the tool to recognise when an XR FLEXVOLT battery is attached and can unlock even more power. A foot LED with delay feature, provides improved visibility and flashlight functionality.

Chuck Capacity: 1.5-13mm.
No Load Speed: 0-500/1,500/2,250/min.
Impact Rate: 38,250/bpm.
Max. Torque: 67Nm.
Max. Drilling Capacity: Metal 15mm, Wood 55mm, Masonry 13mm.
Weight: 1.6kg (without battery).

1 x 18V DCF850 XR Brushless Impact Driver comes with a 3 mode switch for enhanced control including Precision Drive which prevents damage to the material and fastener in smaller jobs. POWERSTACK™ batteries deliver 50% more power with a 25% smaller footprint and work with all DEWALT 18V XR tools.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/2,800/3,250/min.
Impact Rate: 3,800/bpm.
Max. Torque: 205Nm.
Weight: 0.9kg.

Also supplied with: 1 x DCB1104 Charger, 2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah & 1 x TSTAK™ Heavy-duty Kitbox.


Reviews

Be the first to submit a review

Trustpilot