DEWALT DCK2046P2-GB DCK2046P2 Twin Nailer Kit 18V 2 x 5.0Ah Li-ion

MPN
DCK2046P2-GB
Brand
DEWALT
EAN-13
5902013967385
Order Code
97-8329
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1367.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCK2046P2 Twin Nailer Kit contains the following:

1 x 18V DCN692 Cordless XR First Fix Nailer with two speeds to optimise the nailer for firing all lengths of nails. With brushless motor technology for excellent power and tool-free jam clearance to minimise down time. Suitable for many applications, including stud wall insulation, roofing, floor board and cladding installation etc.

Max. Magazine Capacity: 55.
Nail Length: 50-90mm.
Nail Diameter: 2.8-3.3mm.
Firing Mode: Bump and Sequential.
Weight: 4.1kg.

1 x 18V DCN660 Cordless XR Brushless Second Fix Nailer has a compact, lightweight and ergonomic design that makes the tool easy and comfortable to use, but durable enough for the worksite environment. The depth of drive can be easily adjusted using the handy thumb wheel depth adjuster.

Max. Magazine Capacity: 110.
Fires 16 Gauge Nails 32-63mm, Diameter: 1.6mm.
Magazine Angle: 20°.
Weight: 2.7kg.

Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Multi-Voltage Charger and 1 x Tool Bag.


Reviews

Be the first to submit a review

Trustpilot