DEWALT DCH481N FlexVolt XR SDS Max Hammer 54V Bare Unit

MPN
DCH481N-XJ
Brand
DEWALT
EAN-13
5035048658314
Order Code
95-3827
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £505.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DEWALT DCH481 XR FlexVolt Brushless SDS Max Hammer produces a performance that rivals corded machines, the brushless motor provides extreme runtime and reduced maintenance. Rotation stop mode for chiselling and impact stop mode for rotary only drilling with dry diamond cores.

Ideal for drilling anchors and fixing holes into concrete, brick and masonry up to 40mm in diameter. For increased safety, the anti rotation system detects a loss of tool control, and reacts by instantly cutting the power. It has a compact, lightweight and ergonomic design for improved comfort and support during extended operating periods.

Fitted with a bight white LED, with a delay feature for improved visibility.

Specification

Modes: Rotary Only, SDS Hammer, Chisel Only.
No Load Speed: 540/min.
Impact Rate: 0-3,150/min with 6.1 joules.
Capacity: Concrete 40mm, Breakthough: 65mm, Core: 100mm.
Weight 5.4kg.

The DEWALT DCH481N XR FlexVolt Brushless SDS Max Hammer comes as a bare unit, NO battery or charger supplied.


Type Drill

Reviews

Be the first to submit a review

Trustpilot