DCH481N FlexVolt XR SDS Max Hammer 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCH481 XR FlexVolt Brushless SDS Max Hammer produces a performance that rivals corded machines, the brushless motor provides extreme runtime and reduced maintenance. Rotation stop mode for chiselling and impact stop mode for rotary only drilling with dry diamond cores.

Ideal for drilling anchors and fixing holes into concrete, brick and masonry up to 40mm in diameter. For increased safety, the anti rotation system detects a loss of tool control, and reacts by instantly cutting the power. It has a compact, lightweight and ergonomic design for improved comfort and support during extended operating periods.

Fitted with a bight white LED, with a delay feature for improved visibility.

Specification

Modes: Rotary Only, SDS Hammer, Chisel Only.
No Load Speed: 540/min.
Impact Rate: 0-3,150/min with 6.1 joules.
Capacity: Concrete 40mm, Breakthough: 65mm, Core: 100mm.
Weight 5.4kg.

The DEWALT DCH481N XR FlexVolt Brushless SDS Max Hammer comes as a bare unit, NO battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCH481N FlexVolt XR SDS Max Hammer 54V Bare Unit
DEWALT DCH481N FlexVolt XR SDS Max Hammer 54V Bare Unit
Standard range
Order code: 95-3827
MPN: DCH481N-XJ

Despatched within 4 working days - 4 in stock
1+ £505.00
Price per unit Ex VAT
Drill
DEWALT DCH481X2 FlexVolt XR SDS Max Hammer 54V 2 x 3.0Ah Li-ion
DEWALT DCH481X2 FlexVolt XR SDS Max Hammer 54V 2 x 3.0Ah Li-ion
Extended range
Order code: 95-3828
MPN: DCH481X2-GB

Available to back orderPlease contact us for lead time
1+ £1305.85
Price per unit Ex VAT
Drill


Trustpilot