DEWALT DCG418T2 XR FlexVolt Grinder 125mm 54V 2 x 6.0Ah Li-ion

MPN
DCG418T2-GB
Brand
DEWALT
EAN-13
5035048734407
Order Code
95-3817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £464.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEWALT DCG418 XR FlexVolt Grinder has a high power density motor with more copper and higher grade magnets for increased power, as well as an upgraded electronic module programme and components. A mesh guard improves durability and reduces motor dust ingress/contamination. When powered by a FlexVolt DCB546 or DCB547 battery, it provides up to 30% more power than the DCG414.

Its compact gear case allows ease of use and access into tight spaces. Fitted with a rubber overmould that provides enhanced grip and comfort. An E-brake and E-clutch increase user safety, helping to protect the user in the event of disc bind up. There is also a one-touch guard system for easy keyless guard adjustments.

Comes with a two-position side handle that offers greater comfort and control.

Specification:

No Load Speed: 9,000/min.
Max. Disc Diameter: 125mm
Weight: 2.2kg

The DEWALT DCG418T2 XR FlexVolt Grinder is supplied with:

2 x 54V 6.0Ah Li-ion Batteries
1 x Side Handle
1 x Keyless Guard
1 x Blade Wrench
1 x DCB116 Charger
1 x TSTAK™ II Carry Case


Voltage 54V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot