DCG418N XR FlexVolt Grinder 125mm 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCG418 XR FlexVolt Grinder has a high power density motor with more copper and higher grade magnets for increased power, as well as an upgraded electronic module programme and components. A mesh guard improves durability and reduces motor dust ingress/contamination. When powered by a FlexVolt DCB546 or DCB547 battery, it provides up to 30% more power than the DCG414.

Its compact gear case allows ease of use and access into tight spaces. Fitted with a rubber overmould that provides enhanced grip and comfort. An E-brake and E-clutch increase user safety, helping to protect the user in the event of disc bind up. There is also a one-touch guard system for easy keyless guard adjustments.

Comes with a two-position side handle that offers greater comfort and control.

Specification:

No Load Speed: 9,000/min.
Max. Disc Diameter: 125mm
Weight: 2.2kg

The DEWALT DCG418N XR FlexVolt Grinder is supplied as a Bare Unit - No Battery or Charger supplied.

Description Image Product Buy Pricing (Ex VAT) Battery Included Number of Batteries Voltage Type Power Disc Diameter
DEWALT DCG418N XR FlexVolt Grinder 125mm 54V Bare Unit
DEWALT DCG418N XR FlexVolt Grinder 125mm 54V Bare Unit
Standard range
Order code: 95-3816
MPN: DCG418N-XJ

Despatched within 4 working days - 2 in stock
1+ £224.45
Price per unit Ex VAT
No 0 54V Cordless Angle Grinder N/A 125mm
DEWALT DCG418T2 XR FlexVolt Grinder 125mm 54V 2 x 6.0Ah Li-ion
DEWALT DCG418T2 XR FlexVolt Grinder 125mm 54V 2 x 6.0Ah Li-ion
Standard range
Order code: 95-3817
MPN: DCG418T2-GB

Despatched within 4 working days - 2 in stock
1+ £464.61
Price per unit Ex VAT
54V Cordless Angle Grinder N/A 125mm
DEWALT DCG418X2 XR FlexVolt Grinder 125mm 54V 2 x 9.0Ah Li-ion
DEWALT DCG418X2 XR FlexVolt Grinder 125mm 54V 2 x 9.0Ah Li-ion
Standard range
Order code: 95-3818
MPN: DCG418X2-GB

Despatched within 4 working days - 3 in stock
1+ £571.22
Price per unit Ex VAT
54V Cordless Angle Grinder N/A 125mm

Trustpilot