DEWALT DCG418SHDX2-GB DCG418SHDX XR FlexVolt Angle Grinder 54V 2x9Ah

MPN
DCG418SHDX2-GB
Brand
DEWALT
EAN-13
5035048833902
Order Code
68-4477
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £589.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DeWALT DCG418SHD XR FlexVolt Detect Angle Grinder has a 54V brushless motor for enhanced power, efficiency and durability. Dual-handed switching ensures the side handle is fitted and used for safe operation. The recessed spindle lock maximises depth of cut and gives greater protection to button when using in confined spaces

An electronic brake stops the wheel quickly when the trigger is released. Whilst the electronic clutch reduces the kickback reaction in the event of a pinch or stall. A mesh debris cover restricts dust being sucked through the motor. The rubber overmould provides enhanced grip and comfort.

Specifications:

No Load Speed: 9,000/min.
Disc Diameter: 125mm


Voltage 54V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot