DEWALT DCG406N XR Brushless Angle Grinder 125mm 18V Bare Unit

MPN
DCG406N-XJ
Brand
DEWALT
EAN-13
5035048665497
Order Code
95-3813
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

DEWALT DCG406N XR Brushless Angle Grinder with paddle switch operation. An electronic brake stops the wheel quickly when the trigger is released, whilst an electronic clutch reduces the kickback reaction in the event of a pinch or stall.

A mesh cover restricts dust being sucked through the motor, prolonging motor life. The ergonomic design includes a rubber overmould for increased grip and comfort. Its two-position side handle allows for greater comfort and control.

Bare Unit - No Battery or Charger supplied.

Specification:

No Load Speed: 9,000/min.
Max. Disc Diameter: 125mm.
Spindle Thread: M14.
Weight: 1.75kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot