DEWALT DCF923N-XJ DCF923N XR BL 3/8in Impact Wrench 18V Bare Unit

MPN
DCF923N-XJ
Brand
DEWALT
EAN-13
5035048752401
Order Code
97-8305
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The DEWALT DCF923 XR Impact Wrench has an efficient brushless motor and 3/8in square drive with hog ring for quick socket changes. Its variable speed trigger provides complete control over all applications and tactile 4-mode select feature, a selection of different modes and speed settings for ultimate performance.

* Mode 1 Low Speed: tool operates at a reduced speed and outputs approximately 160Nm, reverse tool operates at normal speed.
* Mode 2 Mid Speed: tool operates at a reduced speed and outputs approximately 400Nm, reverse tool operates at normal speed.
* Mode 3 High Speed: tool operates at normal speed, reverse tool operates at normal speed.
* Mode 4 Precision Wrench: tool pauses before impacting to help prevent over-tightening, reverse tool lowers speed when fastening is loose to help prevent run-off.

Its ultra-compact design enables easy access in confined areas. Fitted with a comfortable rubber XR grip and switch for greater application comfort and maximum control. An ultra-bright white LED work light with a delay feature improves visibility. Brightness control allows dimming or turn off to suit the working conditions.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Bit Holder: 3/8in Hog Ring.
No Load Speed: 2,500/min.
Impact Rate: 3,600/bpm.
Max. Fastening Torque: 406Nm.
Nut Busting Torque: 610Nm.
Weight: 1.1kg (without battery).


Reviews

Be the first to submit a review

Trustpilot