DEWALT DCF899HN XR Brushless Hog Ring High Torque Impact Wrench 18V Bare Unit

MPN
DCF899HN-XJ
Brand
DEWALT
EAN-13
5035048548080
Order Code
95-3804
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £336.60 £241.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCF899HN XR Brushless Hog Ring High Torque Impact Wrench with 3 speed and torque settings that gives you the control to best suit your application. The 1/2in (13mm) square drive with hog ring allows for more efficient torque delivery and excellent socket retention. It is fitted with a comfortable rubber XR grip and switch for greater application comfort and maximum control.

It has a powerful fan cooled motor that delivers up to 950Nm of torque and 2400 impacts per minute for heavy-duty fastening applications. It also provides up to 1625Nm of breakaway torque, that ensures removal of the tightest bolts. The bright white LED with a delay feature provides improved visibility and flashlight functionality.

Applications:

- Fastening small metal constructions
- Automotive fastening applications
- Anchoring of support jacks, angles, brackets in concrete, solid brick etc.
- Fastening roofs to metal girders
- Servicing applications on heavy machinery
- Fastening wooden forms for making concrete constructions.
- Fastening extruded metal sheet to metal frames for roofing
- Fastening sandwich panels to the building or roof structure

Bare Unit, No Battery or Charger.

Specification:

Bit Holder: 1/2in Hog Ring
No Load Speed: 0-400/0-1,200/0-1,900/min.
Impact Rate: 0-2,400/bpm
Max. Torque: 950Nm. Breakaway Torque: 1,625Nm
Max. Bolt Diameter: M20
Weight: 2.62kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot