DEWALT DCF887N XR Brushless 3 Speed Impact Driver 18V Bare Unit

MPN
DCF887N-XJ
Brand
DEWALT
EAN-13
5035048616130
Order Code
95-3796
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DCF887 XR Brushless Impact Driver is Equipped with application control, this is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage.

Fitted with a high power, brushless motor that is capable of outputting up to 205Nm of torque, ensuring heavy applications are completed quickly. It has a super lightweight and compact design that is very comfortable to use and fits in small spaces. The 3 LED, Halo light ring offers excellent work piece lighting.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/0-2,800/0-3,250/Min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm.
Max Torque: 26/80/205Nm.

The DEWALT DCF887N Brushless G2 3SP Impact Driver 18 Volt is supplied as a Bare Unit NO battery or charger supplied.


Type Driver

Reviews

Be the first to submit a review

Trustpilot