DCF887D2 XR Brushless 3 Speed Impact Driver 18V 2 x 2.0Ah Li-ion

DEWALT Brand: DEWALT

The DEWALT DCF887 XR Brushless Impact Driver is Equipped with application control, this is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage.

Fitted with a high power, brushless motor that is capable of outputting up to 205Nm of torque, ensuring heavy applications are completed quickly. It has a super lightweight and compact design that is very comfortable to use and fits in small spaces. The 3 LED, Halo light ring offers excellent work piece lighting.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/0-2,800/0-3,250/Min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm.
Max Torque: 26/80/205Nm.

The DEWALT DCF887D2 XR Brushless 3 Speed Impact Driver is supplied with:

2 x 18 Volt 2.0Ah Li-Ion Batteries*.

1 x Multi-Voltage XR Charger.

1 x Belt Hook.

1 x Magnetic Bit Holder.

1 x TSTAK Compatible Kitbox.

The DEWALT 2.0Ah XR Battery Packs offer greater runtime and compatability with all of your other 18 Volt XR DEWALT Power Tools.

*with state of charge indicator.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCF887N XR Brushless 3 Speed Impact Driver 18V Bare Unit
DEWALT DCF887N XR Brushless 3 Speed Impact Driver 18V Bare Unit
Standard range
Order code: 95-3796
MPN: DCF887N-XJ

Despatched within 2 working days - 100 in stock
1+ £73.05
Price per unit Ex VAT
Driver
DEWALT DCF887P2 XR Brushless 3 Speed Impact Driver 18V 2 x 5.0Ah Li-ion
DEWALT DCF887P2 XR Brushless 3 Speed Impact Driver 18V 2 x 5.0Ah Li-ion
Standard range
Order code: 95-3797
MPN: DCF887P2-GB

Despatched within 2 working days - 5 in stock
1+ £179.54
Price per unit Ex VAT
Driver

Trustpilot