DEWALT DCF840N-XJ DCF840 N XR Impact Driver 18V Bare Unit

MPN
DCF840N-XJ
Brand
DEWALT
EAN-13
5035048742143
Order Code
97-8284
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £164.00 £154.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DEWALT DCF840 XR Impact Driver with a high-power, brushless motor capable of outputting up to 192Nm of torque, ensuring heavy applications are completed quickly. Its compact design makes it ideal for a wide range of applications in construction, industrial and automotive environments. The LED ring light delivers the best visibility in the toughest environments.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-3,200/min.
Impact Rate: 0-4,200/bpm.
Max. Torque: 192Nm.
Weight: 0.88kg (without battery).


Reviews

Be the first to submit a review

Trustpilot