DEWALT DCF513N-XJ DCF513N XR 3/8in Open Head Ratchet 18V Bare Unit

MPN
DCF513N-XJ
Brand
DEWALT
EAN-13
5035048789483
Order Code
97-8283
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The DEWALT DCF513 XR 3/8in Open Head Ratchet has a brushless motor that delivers up to 81Nm Torque, ideal for use with a wide variety of fastener sizes and applications. It also has a variable speed trigger that helps you alter output based on the application.

The narrow motor design ensures easier access into tight spaces. Ergonomic soft grips increase comfort and reduce fatigue. Its glass-filled nylon housing provides added strength and protects from oils and solvents. There is also a bright LED work light, ideal when working in dark spaces.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 250/min.
Max. Fastening Torque: 81Nm.
Length: 360mm.
Weight: 1.08kg (without battery).


Type Ratchet
Drive Size 3/8in

Reviews

Be the first to submit a review

Trustpilot