DEWALT DCF503EN-XJ DCF503EN XR 3/8in Open Head Extended Ratchet 12V Bare Unit

MPN
DCF503EN-XJ
Brand
DEWALT
EAN-13
5035048789452
Order Code
97-8276
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £176.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEWALT DCF503EN XR 3/8in Open Head Extended Ratchet has a brushless motor delivering up to 80Nm torque, ideal for use with a wide variety of fastener sizes and applications.

This 3/8in ratchet has a variable speed trigger helping alter output based on the application.

The narrow motor design ensures easier access into tight spaces, while the ergonomic soft grips increase comfort and reduce fatigue. The glass-filled nylon housing provides added strength, and protects from oils and solvents. The bright LED work light is ideal when working in dark spaces.

This is a 12V Bare Unit.

Specifications:

No Load Speed: 250/min.
Max. Fastening Torque: 81Nm.
Length: 429mm.
Weight: 1.3kg.


Type Ratchet
Drive Size 3/8in

Reviews

Be the first to submit a review

Trustpilot