DEWALT DCF403E1T-GB DCF403E1T XR 3/16in Brushless Riveter 1 x 1.7Ah POWERSTACK

MPN
DCF403E1T-GB
Brand
DEWALT
EAN-13
5035048810125
Order Code
97-8272
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £447.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

DEWALT DCF403 XR 3/16in Riveter with a tool-free nose piece and powerful brushless motor delivering longer run times, less maintenance and better power control. Its 25mm stroke length allows for fastening rivets in one stroke. Suitable for installing aluminium, steel and stainless steel blind rivets up to 4.8mm. The on-board mandrel collector store spent mandrels. Fitted with an ergonomic comfort grip handle for increased balance and tool control. There is also a bright integrated LED work light that enhances the work area in low light areas.

Supplied with:

1 x 18V 1.7Ah POWERSTACK™ Li-ion Battery.
1 x Charger.
1 x TSTAK™ Kitbox.

Specifications:

Rivet Diameter: 4.8mm.
Stroke Length: 25mm.
Max. Force: 10kN.


Type Rivet gun

Reviews

Be the first to submit a review

Trustpilot