DEWALT DCE581N-XJ DCE581N XR Caulk Gun 300-600ml 18V Bare Unit

MPN
DCE581N-XJ
Brand
DEWALT
EAN-13
5035048666234
Order Code
97-8269
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The DEWALT DCE581N XR Caulk Gun has a variable speed dial and variable speed trigger for precise control of material flow. Its durable plunger rod has an auto-retract, anti-drip feature. The contoured grip has a rubber overmould that enables comfortable use and handling. There is also an LED light for improved visibility of application.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Carrier Size: 300-600ml.
Push Speed: 584 mm/min.
Push Force: 2,500N (254kg).
Weight: 2.2kg.


Type Caulking Gun
Length 600ml

Reviews

Be the first to submit a review

Trustpilot