DEWALT DCE555N-XJ DCE555N XR Brushless Drywall Cut Out Tool 18V Bare Unit

MPN
DCE555N-XJ
Brand
DEWALT
EAN-13
5035048744352
Order Code
97-8268
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £162.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT DCE555 XR Drywall Cut Out Tool has a brushless motor enabling fast and clean cutting on a variety of wall panelling. It’s forward-positioned on-off button enables easy actuation. Tool-free bit change enables fast bit change without the need for a wrench.
Comes as a Bare Unit, NO battery or charger supplied.

Supplied with: 1 x Drywall Cutting Bit, 1 x General Purpose Bit, 1 x 6.4mm (1/8in) Collet, 1 x 3.2mm (1/4in) Collet and 1 x Adjustable Depth Stop.

Specifications:

Collect Size: 1/4in, 1/8in.
No Load Speed: 26,000/min.
Weight: 1.1kg (without battery).


Reviews

Be the first to submit a review

Trustpilot