DEWALT DCE088D1G-GB Self-Levelling Green Cross Line Laser 12V 1 x 2.0Ah Li-ion

MPN
DCE088D1G-GB
Brand
DEWALT
EAN-13
5035048489543
Order Code
95-3775
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £234.40 £210.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DCE088D1G Self-Levelling Green Cross Line Laser projects bright crossing horizontal and vertical lines. It has a variable blink sequence for manual mode and a full-time pulse mode, for use with detector whilst maintaining full brightness for visibility. The laser is fitted with a locking pendulum to help prevent damage to internal components. The integrated magnetic, pivoting base has a 1/4in thread. IP65 rated, against projected water and dust damage.

Supplied with: 1 x 12V 2.0Ah Li-ion Battery, 1 x Charger, 1 x Kitbox.

Specification

Laser Class: 2, Level Accuracy: ±3mm@10m
Self-Levelling Range: 4°
Visibility Outdoor/Indoor: 30m (60m with detector)
Thread: 1/4in


Type Level
Accuracy ± 0.3 mm/m
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot