DEWALT DCD795P1 Brushless Hammer Drill Driver 18V 1 x 5.0Ah Li-ion

MPN
DCD795P1
Brand
DEWALT
Order Code
95-3759
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £371.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCD795 18 Volt Compact Hammer Drill Driver uses brushless motor technology for excellent efficiency. The brushless motor delivers up to 57% more run time over brushed. Its ultra compact, lightweight design allows use in confined spaces. The two speed all metal transmission increases runtime and provides a longer tool life. Compact (7.8in front to back), lightweight (1.62kg) design fits into tight areas.

High speed transmission delivers 2-speed settings (0-600/0-2,000 RPM) improving speed and torque control across a range fastening and drilling applications. It offers 0-34,000 BPM for fast drilling in masonry materials. An ergonomic comfort grip handle provides ideal balance and tool control.

The LED light with 20 second trigger release delay provides increased visibility in dark or confined spaces. The LED placement on tool foot eliminates chuck shadows. XR™ Li-Ion batteries with fuel gauge provide 33% more capacity over standard packs.

Specification

Chuck: 13mm
No Load Speed: 0-600/0-2,000/min.
Impact Rate: 0-10,200/0-34,000/bpm
Max. Torque: 60Nm
Capacity: Masonry: 13mm, Steel: 13mm, Wood: 38mm

The DEWALT DCD795P1 Brushless Hammer Drill Driver is supplied with:

1 x 18V 5.0Ah Li-ion Battery
1 x Belt Hook
1 x Magnetic Bit Holder
1 x Multi- Voltage XR Charger
1 x TSTAK Box


Type Drill

Reviews

Be the first to submit a review

Trustpilot