DEWALT DCD470N XR FlexVolt Right Angle/Diamond Core Drill 54V Bare Unit

MPN
DCD470N-XJ
Brand
DEWALT
EAN-13
5035048683439
Order Code
95-3752
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £396.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DCD470 XR FlexVolt Right Angle/Diamond Core Drill delivers high-speed drilling performance, making it ideal for drilling within concrete block, brickwork or wood. The brushless motor offers incredible efficiency and increased power delivery, resulting in less wear and increased longevity of the tool. The two variable speed function allows you to match the appropriate speed and torque depending on application.

The Perform and Protect™ E-Clutch detects reactionary torque caused by a bind-up or stall and reduces speed to a manageable level until control is regained, providing optimum control and safety. The adjustable bail handle and 2-position side handle provide safety, leverage and control. Its low head profile allows for better access in tight spaces, offering user versatility. There is also an LED light in the handle for enhanced visibility even when using large accessories.

Bare Unit - No Battery or Charger supplied.

Specification:

Chuck Capacity: 13mm
No Load Speed: 0-400/0-1,320/min.
Max. Torque: 269Nm
Capacity: Concrete Block 152mm, Brickwork 127mm, Wood 158mm, Self Feed Holesaw 117mm
Weight: 7.0kg


Type Drill / driver

Reviews

Be the first to submit a review

Trustpilot