DeWalt D26410-LX 150mm Dual Orbit Random Orbital Sander 400 Watt 110 Volt

MPN
D26410-LX
Brand
DEWALT
EAN-13
5035048125670
Order Code
84-3066
Country of Origin
Germany

Discontinued


This 110V dual orbit random orbital sander from DeWalt is a superb addition to any tradesman's toolbox, as the variable speed is ideal for heat sensitive sanding, polishing and superior finishing. Equipped with two orbit settings to increase application flexibility of the sander - 3mm orbit for fine finishing and 6mm orbit for fast material removal. The controlled finishing system (CFS) eliminates start-up scratching by keeping the sanding pad at a controlled speed.

Uses hook and loop paper for fast changes, dust sealed switch and bearings for a long life, while the integral dust collection assists in producing a safe working environment and helps to extend sandpaper life.


  • Voltage: 110V
  • Power input: 400W
  • Power output: 250W
  • Orbits per minute: 4000-10,000/min
  • Orbit size: 3.0 and 6.0mm
  • Paper size: 150mm
  • Length: 129mm
  • Height: 200mm
  • Weight: 2.7 kg
  • Manufacturer's part D26410-LX

Includes: sanding sheets, paper dust bag and support tray.
Type Sander
Voltage 110V
Power Output 400W
Disc Diameter 150mm

Trustpilot