DEWALT D25902K-LX SDS Max Demolition Hammer 10kg 1550 Watt 110 Volt

Image Representative of Range

DEWALT D25902K-LX SDS Max Demolition Hammer 10kg 1550 Watt 110 Volt

MPN
D25902K-LX
Brand
DEWALT
EAN-13
5035048460801
Order Code
84-3056
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £954.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 110V demolition hammer from DeWalt is a superb addition to any tradesman's toolbox, as the large oversize hammer mechanism delivers extreme durability and excellent concrete breaking performance. Equipped with a powerful and durable 1,550W motor delivering outstanding concrete breaking performance, plus an "Active Vibration Control" system.

Incorporating a counterbalance mass and floating handle, delivering extremely low vibration, while the in-line design makes for better handling and quick change chisel adjustment for fast orientation of the chisel through 12 preset positions. Other features include the magnesium housings to ensure maximum durability and minimum weight, while the compact size allows for work to be completed in confined areas.


  • Voltage: 110V
  • Input power: 1,550W
  • Output Power: 750W
  • Blows per minute: 1,020-2,040bpm
  • Impact rate: 19 Joules
  • Chuck: SDS-max
  • Weight: 10.9kg
  • Manufacturer's part D25902K-LX

Supplied with: Multi position side handle, chisel, and a heavy-duty carrying case.
Voltage 110V
Type Demolition hammer
Power 1550W

Reviews

Be the first to submit a review

Trustpilot