DeWalt D25123K SDS Plus 3 Mode Combi Hammer Drill 800 Watt 110 Volt

DeWalt D25123K SDS Plus 3 Mode Combi Hammer Drill 800 Watt 110 Volt

Order Code:

84-3035

Brand: DEWALT MPN: D25123K-XL EAN-13: 5035048311622
  • Country of Origin:
  • View All

Discontinued


This 110V combi hammer drill from DeWalt is an excellent addition to any tradesman's toolbox, as it is ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 26mm in diameter, and has electronic variable speed for total control in any application.

Manufactured with an impact-stop setting for drilling in wood, steel, ceramic and screwdriving applications and a rotation-stop setting for light chiselling applications in brick, soft masonry and occasionally concrete. There is also the safety clutch, which eliminates sudden high-torque reaction should the bit jam and a large 22mm hammer mechanism delivering high performance with low stress to the critical components resulting in better durability.


  • 110V version
  • Power: 800W
  • Power output: 395W
  • No load speed: 0-1150rpm
  • Blows per minute: 0-4300bpm
  • Tool holder: SDS-Plus
  • Impact energy: 0-3.4 J
  • Max. drilling capacity in: wood 30mm, metal 13mm, concrete 26mm, and core bit 65mm
  • Manufacturer's part D25123K-XL

Delivery includes: depth stop, heavy-duty carrying case and multi-position side handle.
Voltage 110V
Type Combi hammer
Power 800W

Trustpilot