DEWALT D25033K-LX SDS Plus 3 Mode Hammer Drill 710W 110V

MPN
D25033K-LX
Brand
DEWALT
EAN-13
5035048546901
Order Code
95-3706
Country of Origin
Czech Republic
  • Not for sale to persons under age of 18 18+

Discontinued


The DEWALT D25033K SDS Plus 3 Mode Hammer Drill is ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 22mm in diameter. It has a rotation-stop mode for light chiselling applications in brick, soft masonry and occasionally concrete. Its impact-stop mode is suitable for drilling in wood, steel, ceramic and screwdriving applications. The large hammer mechanism delivers high performance with low stress to the critical components, resulting in better durability.

The drill has a mechanical clutch that eliminates sudden high-torque reaction, should the bit jam. It also features electronic variable speed for total control in any application. Its rounded ergonomic industrial design allows easy and comfortable handling in any application.

Supplied with: 1 x Multi-Position Side Handle, 1 x Depth Stop and 1 x Heavy-Duty Carrying Case.

Specification

Mode: Rotary, SDS Hammer, Chisel Only
Input Power: 710W
No Load Speed: 0-1,550/min.
Impact Rate: 0-5,680/bpm, 2.0 joules
Capacity: Wood 30mm, Steel 13mm, Concrete 22mm, Core 50mm
Toolholder: SDS
Weight: 2.5kg

DEWALT D25033K SDS 3 Mode Hammer Drill 710 Watt 110 Volt Version.


Type Drill

Trustpilot