DEWALT D024K 13mm Percussion Drill + Kitbox 650 Watt 230 Volt

MPN
DWD024K-GB
Brand
DEWALT
EAN-13
5035048268162
Order Code
84-4062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £93.14 £92.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 230V percussion drill from DeWalt has been designed with low weight in mind to ensure the drill is easy to use, and to help reduce user fatigue on long drilling applications. The compact design also allows comfortable use and access to tight spaces. With the excellent power to size ratio, this results in a powerful, durable drill, but in a compact size.

There is a sensitive soft trigger with variable speed switch to drill slowly for precision accuracy when starting to drill a hole, while the rubber back handle increases comfort to the user in drilling and hammer drilling applications. The lock-on button gives the user an option to keep the machine continually running when doing repetitive operations. The 024K is a good all-round drill for drilling in concrete, masonry, steel, wood and fixings.

Supplied with: chuck key, multi-position side handle, depth stop, and a heavy-duty carrying case.


  • Voltage: 230V
  • Chuck capacity: 1.5-13mm
  • Power input: 650W
  • Power output: 302W
  • Max torque: 8.6Nm
  • No load speed: 0-2,800rpm
  • Blows per minute: 0-47,600bpm
  • Max. drilling capacity: wood 25mm; steel 13mm; concrete 16mm
  • Spindle thread: 1/2in x 20 U.N.F.
  • Weight: 1.82kg
  • Manufacturer's part DWD024K-GB
Type Drill
Power 650W
Chuck Type Keyed
Chuck Size 13mm
Impact Rate 47600bpm

Reviews

Be the first to submit a review

Trustpilot