DeWalt D024K 13mm Percussion Drill and Kitbox 650W - 110/230V

DEWALT Brand: DEWALT

These percussion drills from DeWalt have been designed with low weight in mind to ensure the drill is easy to use, and to help reduce user fatigue on long drilling applications. The compact design also allows comfortable use and access to tight spaces. With the excellent power to size ratio, this results in a powerful, durable drill, but in a compact size.

There is a sensitive soft trigger with variable speed switch to drill slowly for precision accuracy when starting to drill a hole, while the rubber back handle increases comfort to the user in drilling and hammer drilling applications. The lock-on button gives the user an option to keep the machine continually running when doing repetitive operations. The 024K is a good all-round drill for drilling in concrete, masonry, steel, wood and fixings.

Supplied with: chuck key, multi-position side handle, depth stop, and a heavy-duty carrying case.

  • Voltage: 110V or 230V
  • Chuck capacity: 1.5-13mm
  • Power input: 650W
  • Power output: 302W
  • Max torque: 8.6Nm
  • No load speed: 0-2,800rpm
  • Blows per minute: 0-47,600bpm
  • Max. drilling capacity: wood 25mm; steel 13mm; concrete 16mm
  • Spindle thread: 1/2in x 20 U.N.F.
  • Weight: 1.82kg
Description Image Product Buy Pricing (Ex VAT) Type Power Chuck Type Chuck Size Impact Rate
DEWALT D024K 13mm Percussion Drill + Kitbox 650 Watt 230 Volt
DEWALT D024K 13mm Percussion Drill + Kitbox 650 Watt 230 Volt
Extended range
Order code: 84-4062
MPN: DWD024K-GB

Available to back orderPlease contact us for lead time
1+ £92.59
Price per unit Ex VAT
Drill 650W Keyed 13mm 47600bpm
DEWALT D024K-LX 13mm Percussion Drill + Kitbox 650 Watt 110 Volt
DEWALT D024K-LX 13mm Percussion Drill + Kitbox 650 Watt 110 Volt
Standard range
Order code: 84-4063
MPN: DWD024K-LX

Despatched within 4 working days - 5 in stock
1+ £92.59
Price per unit Ex VAT
Drill 650W Keyed 13mm 47600bpm

Trustpilot