Denver 111151020860 Btv-223B Bluetooth Speaker Black Portable Audio Device

MPN
111151020860
Brand
Denver
EAN-13
5706751080975
Order Code
16-1343
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 17/08/2026

Denver 111151020860, BTV-223B Bluetooth speaker, is a black portable audio device engineered for robust wireless audio playback. Designed with Bluetooth connectivity, it facilitates seamless integration with a range of compatible devices, making it suitable for applications requiring portable sound solutions in both domestic environments and field operations where wired connections are impractical. Its compact design, combined with durable construction, ensures reliability and ease of transport, while the audio fidelity it delivers is maintained across varying conditions. This device is particularly advantageous in engineering contexts where temporary audio setups are needed, such as in-site testing and demonstrations or for personal use in small workspaces.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 10W
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (W x H x D) 78 x 200 x 80 mm
Height 200mm
InterFaces (output) USB type A
Max. battery life 4h
Max. Range 8m
Power Supply Type rechargeable
Size 80mm
Transfer Type Bluetooth®
Weight 735g
Width 78mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot