Denso 8640044 Flashing Tape Grey 225mm x 10m Roll

MPN
8640044
Brand
Denso
EAN-13
5011768230054
Order Code
95-3612
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Denso Flashing Tape is a tough but conformable, grey aluminium laminate-coated bitumen adhesive with a high melting point. This new foil laminate gives greater puncture resistance, improved tensile strength, elongation and tear strength. This offers the user a stronger tape that is easier to apply and accommodates the natural movement of joints in service, without the loss of adhesion or splitting.

Uses include:
Flashing repair and instillation, sealing lead sheeting, replacing lead and repairing valley gutters.

Adheres to:
Metal, concrete, brick, slate, tile, painted wood, glass and rigid plastics.

Specifications:
Breaking strength: 4.5 N/mm.
Adhesion strength: 4.5 N/mm width.
Temperature range for application: 5°C to 40°C.
Temperature range for service: 80°C (maximum short term).
Thickness: 1.0mm.
Colour: grey.

DENFTG225MM tape has the following dimensions:
Length: 10m.
Width: 255mm.


Type Flashing
Colour Grey

Reviews

Be the first to submit a review

Trustpilot