Flashing Tape Grey 75mm x 10m Roll

Denso Brand: Denso

Denso Flashing Tape is a tough but conformable, grey aluminium laminate-coated bitumen adhesive with a high melting point. This new foil laminate gives greater puncture resistance, improved tensile strength, elongation and tear strength. This offers the user a stronger tape that is easier to apply and accommodates the natural movement of joints in service, without the loss of adhesion or splitting.

Uses include:
Flashing repair and instillation, sealing lead sheeting, replacing lead and repairing valley gutters.

Adheres to:
Metal, concrete, brick, slate, tile, painted wood, glass and rigid plastics.

Specifications:
Breaking strength: 4.5 N/mm.
Adhesion strength: 4.5 N/mm width.
Temperature range for application: 5°C to 40°C.
Temperature range for service: 80°C (maximum short term).
Thickness: 1.0mm.
Colour: grey.

DENFTG75MM tape has the following dimensions:
Length: 10m.
Width: 75mm.

Description Image Product Buy Pricing (Ex VAT) Type Colour
Denso 8640041 Flashing Tape Grey 75mm x 10m Roll
Denso 8640041 Flashing Tape Grey 75mm x 10m Roll
Standard range
Order code: 95-3609
MPN: 8640041

Despatched within 4 working days - 1 in stock
1+ £12.90
Price per unit Ex VAT
Flashing Grey
Denso 8640042 Flashing Tape Grey 100mm x 10m Roll
Denso 8640042 Flashing Tape Grey 100mm x 10m Roll
Standard range
Order code: 95-3610
MPN: 8640042

Despatched within 4 working days - 20 in stock
1+ £15.29
Price per unit Ex VAT
Flashing Grey
Denso 8640043 Flashing Tape Grey 150mm x 10m Roll
Denso 8640043 Flashing Tape Grey 150mm x 10m Roll
Standard range
Order code: 95-3611
MPN: 8640043

Despatched within 4 working days - 20 in stock
1+ £21.83
Price per unit Ex VAT
Flashing Grey
Denso 8640044 Flashing Tape Grey 225mm x 10m Roll
Denso 8640044 Flashing Tape Grey 225mm x 10m Roll
Standard range
Order code: 95-3612
MPN: 8640044

Despatched within 4 working days - 5 in stock
1+ £31.66
Price per unit Ex VAT
Flashing Grey
Denso 8640045 Flashing Tape Grey 300mm x 10m Roll
Denso 8640045 Flashing Tape Grey 300mm x 10m Roll
Standard range
Order code: 95-3613
MPN: 8640045

Despatched within 4 working days - 20 in stock
1+ £42.60
Price per unit Ex VAT
Flashing Grey

Trustpilot