Delta Ohm HD2021TCV Lux Meter 2000-200000 lx Robust Indoor/Outdoor Use

Delta Ohm HD2021TCV Lux Meter 2000-200000 lx Robust Indoor/Outdoor Use

Order Code:

08-9102

Brand: Delta Ohm MPN: HD2021TCV EAN-13: 4058175801447

Discontinued


The Delta Ohm HD2021TCV is a lux meter designed to measure light intensity accurately, ranging from 2000 to 200000 lx. Manufactured by Delta Ohm, this light intensity tester is ideal for assessing brightness in various environments, including office spaces and laboratories. It is typically used by professionals who require precise illumination assessments for safety and efficiency evaluations.
Type Lux meter
Illuminance Reading Range 2000lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 52 x 58 x 65 mm
Height 65mm
Interfaces 3-core
Length 52mm
Reading Type Light intensity
Width 58mm

Trustpilot