Delock 65680 Cell phone Adapter HDMI socket to USB 2.0 connector A

MPN
65680
Brand
Delock
EAN-13
4043619656806
Order Code
16-1295
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Delock 65680 is a cell phone adapter designed to facilitate the conversion between a single HDMI socket and a USB 2.0 connector A, categorised under USB Ports, Hubs & Adaptors. This adapter is engineered to enable the transmission of video and audio signals from mobile devices with USB capabilities to displays equipped with HDMI ports, thereby promoting versatile connectivity solutions for engineers working on integrated device setups. Constructed to support a stable and efficient data transfer rate inherent to USB 2.0 standards, this adapter is frequently employed in scenarios requiring the display of digital content from portable devices on larger screens, such as presentations, multimedia displays, or enhanced personal viewing experiences. Its practical design supports seamless integration into existing configurations, making it an essential component for engineers dealing with diverse signal interface requirements.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Adapter
Type A HDMI socket
Cable Use Cell phone
Connector Version straight
Height 6.8mm
Length 23.4mm
Type B USB 2.0 connector A
Weight 0.016
Width 16.6mm

Reviews

Be the first to submit a review

Trustpilot