Deko Light Light Fittings Wall light 627198

Deko Light Brand: Deko Light
The Deko Light Zilly series features stainless steel wall lights compatible with GU10 bulbs, designed for modern settings with options for dimmable use.
Description Image Product Buy Pricing (Ex VAT) Dim Coverage max. (width) Height Light bulb included Length Material Number of bulbs Weight Width PIR detection angle (horizontal) Type IP Rating (Ø) Base Energy efficiency rating Factory colour Misc Attribute Operating Voltage Protection Class
Deko Light 731005 Zilly Down Wall Light GU10 Stainless Steel 1Piece
Deko Light 731005 Zilly Down Wall Light GU10 Stainless Steel 1Piece
Order code: 08-9031
MPN: 731005
1+ £15.44
Price per unit Ex VAT
(Ø x H) 60 mm x 115 mm 115mm 1 490g 110mm Wall light IP44 60mm GU10 n.rel. Stainless steel Cylindrical 230V I
Deko Light 731006 Zilly Wall Light GU10 Stainless Steel Dimmable 35W
Deko Light 731006 Zilly Wall Light GU10 Stainless Steel Dimmable 35W
Order code: 08-9032
MPN: 731006
1+ £21.67
Price per unit Ex VAT
(Ø x H) 60 mm x 160 mm 160mm No 2 741g 110mm Wall light IP44 60mm GU10 n.rel. Stainless steel Cylindrical 230V I
Deko Light 731009 Zilly II Wall Light GU10 Stainless Steel
Deko Light 731009 Zilly II Wall Light GU10 Stainless Steel
Standard range
Order code: 08-9034
MPN: 731009

Despatched within 4 working days - 5 in stock
1+ £27.59
10+ £26.29
50+ £26.16
Price per unit Ex VAT
(Ø x H) 60 mm x 150 mm 6m 150mm No 106mm Stainless steel 1 705g 68mm 90° Wall light IP44 60mm GU10 n.rel. Stainless steel Cylindrical 230V I
Deko Light 731010 Zilly II Wall Light Stainless Steel Up & Down GU10
Deko Light 731010 Zilly II Wall Light Stainless Steel Up & Down GU10
Order code: 08-9035
MPN: 731010
1+ £44.00
Price per unit Ex VAT
(Ø x H) 60 mm x 178 mm 178mm Stainless steel 1 951 60mm Wall light IP44 60mm GU10 n.rel. Stainless steel Cylindrical 230V I

Trustpilot