Deko Light 731005 Zilly Down Wall Light GU10 Stainless Steel 1Piece

Order Code:

08-9031

Brand: Deko Light MPN: 731005 EAN-13: 4042943135377

Discontinued


The Deko Light Zilly Down 731005 is a stainless steel, wall-mounted spotlight designed for indoor use. This GU10 lamp is ideal for bedrooms, providing focused wall lighting to create a cosy atmosphere. It combines durability with modern style, making it a versatile choice for various indoor spaces.
Type Wall light
(Ø) 60mm
Base GU10
Dim (Ø x H) 60 mm x 115 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 115mm
IP Rating IP44
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Width 110mm

Trustpilot