Deko Light 731009 Zilly II Wall Light GU10 Stainless Steel

MPN
731009
Brand
Deko Light
EAN-13
4042943135414
Order Code
08-9034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.46 £27.59
10+ £26.29
50+ £26.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Deko Light Zilly II Down Motion 731009 is a stainless steel wall-mounted spotlight, ideal for indoor settings like bedrooms. This versatile GU10 wall light offers focused illumination, enhancing any room's ambience. It serves as a modern and stylish lighting solution for various residential applications.
Type Wall light
IP Rating IP44
(Ø) 60mm
Base GU10
Coverage max. (width) 6m
Dim (Ø x H) 60 mm x 150 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 150mm
Length 106mm
Light bulb included No
Material Stainless steel
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 90°
Protection Class I
Weight 705g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot