Christmas Opening Hours and Delivery Dates here

Deko Light 731010 Zilly II Wall Light Stainless Steel Up & Down GU10

Order Code:

08-9035

Brand: Deko Light MPN: 731010 EAN-13: 4042943135421
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

The Deko Light Zilly II Up and Down 731010 is a stainless steel wall light designed for indoor use. This wall-mounted spotlight uses a GU10 lamp, providing both upward and downward light projection. Ideal for bedrooms, it enhances ambient lighting and adds a modern touch to any space.
Type Wall light
IP Rating IP44
(Ø) 60mm
Base GU10
Dim (Ø x H) 60 mm x 178 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 178mm
Material Stainless steel
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot