Deko Light 731006 Zilly Wall Light GU10 Stainless Steel Dimmable 35W

MPN
731006
Brand
Deko Light
EAN-13
4042943135384
Order Code
08-9032
Country of Origin
China
View Full Product Range (4)

Discontinued


The Deko Light Zilly Up & Down 731006 is a stylish stainless steel wall mounted light. It features both upward and downward illumination, ideal for indoor lighting in bedrooms or living areas. This versatile wall spotlight uses GU10 lamps for effective and focused light distribution.
Type Wall light
IP Rating IP44
(Ø) 60mm
Base GU10
Dim (Ø x H) 60 mm x 160 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 160mm
Light bulb included No
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Weight 741g
Width 110mm

Trustpilot