Deko Light Light Fittings LED wall light 627197

Deko Light Brand: Deko Light
The Deko Light wall lights collection includes a variety of LED lighting solutions that come in different monochrome and adjustable designs, providing stylish and efficient options for illuminating spaces.
Description Image Product Buy Pricing (Ex VAT) Housing colour Power Beam angle Bulb Type Energy efficiency rating Colour Diameter Dim Dimensions Housing Material Factory colour Lamp type Height Light outlet Length Max. system power Light bulb included Misc Attribute Material Nominal Voltage
Deko Light 620185 Miram LED Wall Light 2.2W Monochrome White
Deko Light 620185 Miram LED Wall Light 2.2W Monochrome White
Extended range
Order code: 08-9023
MPN: 620185

Available to back orderBack order, lead time 9 days
1+ £63.26
10+ £61.36
Price per unit Ex VAT
White 47° n.a 120mm 120mm Aluminium LED (monochrome) bulb included 2.2W Circular 3.7V
Deko Light 620186 Miram LED Wall Light 2.2W Monochrome Black Set
Deko Light 620186 Miram LED Wall Light 2.2W Monochrome Black Set
Order code: 08-9024
MPN: 620186
1+ £81.63
Price per unit Ex VAT
Black 47° n.a 120mm 120mm Aluminium LED (monochrome) bulb included 2.2W Circular 3.7V
Deko Light 731099 ARCTURUS I LED Wall Light Graphite Grey Adjustable
Deko Light 731099 ARCTURUS I LED Wall Light Graphite Grey Adjustable
Extended range
Order code: 08-9037
MPN: 731099

Back order - 514 availableBack-order availability date - 24/10/2026
1+ £60.35
Price per unit Ex VAT
6W LED (monochrome) n.rel. Warm white (L x W x H) 110 x 79 x 170 mm Graphite grey (RAL 7024) 170mm 110mm Yes Rectangular Aluminium (die-cast)
Deko Light 731100 Arcturus II LED Wall Light 6W Adjustable Graphite Grey
Deko Light 731100 Arcturus II LED Wall Light 6W Adjustable Graphite Grey
Extended range
Order code: 08-9038
MPN: 731100

Available to back orderBack order, lead time 9 days
1+ £63.75
Price per unit Ex VAT
6W LED (monochrome) n.rel. Warm white (L x W x H) 145 x 105 x 140 mm Graphite grey (RAL 7024) 140mm 145mm Yes Cube Aluminium (die-cast)

Trustpilot