Deko Light 731099 ARCTURUS I LED Wall Light Graphite Grey Adjustable

MPN
731099
Brand
Deko Light
EAN-13
4042943147721
Order Code
08-9037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 495 availableBack-order availability date - 13/11/2026

The Deko Light Arcturus I is a 6 W LED wall light with a monochrome feature in Graphite grey (RAL 7024). Manufactured by Deko Light, this wall mounted lamp provides efficient and focused illumination. It's ideal for indoor lighting applications such as in bedrooms or as a wall spotlight.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 6W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 110 x 79 x 170 mm
Energy efficiency rating n.rel.
Factory colour Graphite grey (RAL 7024)
Height 170mm
Length 110mm
Light bulb included Yes
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Radiation Angle 90°
Rating per bulb 3W
Total luminous flux 200lm
Weight 977g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot