Deko Light 620185 Miram LED Wall Light 2.2W Monochrome White

MPN
620185
Brand
Deko Light
EAN-13
4042943175076
Order Code
08-9023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.77 £63.26
10+ £61.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Deko Light 620185 is a monochrome LED wall light with a power consumption of 2.2 W. This white wall-mounted spotlight is ideal for indoor settings such as bedrooms. It provides focused lighting with energy efficiency and modern design.
Type LED wall light
Housing colour White
IP Rating IP54
Energy efficiency rating n.a
Beam angle 47°
Colour Temperature 3000K
Diameter 120mm
Dimensions 120mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 2.2W
Misc Attribute Circular
Nominal Voltage 3.7V
Power consumption in emergency mode 2.2W
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 196lm
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot