Deko Light 731100 Arcturus II LED Wall Light 6W Adjustable Graphite Grey

MPN
731100
Brand
Deko Light
EAN-13
4042943147738
Order Code
08-9038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Deko Light Arcturus II 731100 is a graphite grey LED wall light with a monochrome 6 W output. It is manufactured by Deko Light and features wall-mounted installation, making it ideal for indoor lighting applications such as bedrooms. This energy-efficient lamp serves as both a functional and stylish wall spotlight.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 6W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 145 x 105 x 140 mm
Energy efficiency rating n.rel.
Factory colour Graphite grey (RAL 7024)
Height 140mm
Length 145mm
Light bulb included Yes
Material Aluminium (die-cast)
Misc Attribute Cube
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Radiation Angle 90°
Rating per bulb 3W
Total luminous flux 200lm
Weight 950g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot