Deko Light 620186 Miram LED Wall Light 2.2W Monochrome Black Set

MPN
620186
Brand
Deko Light
EAN-13
4042943175083
Order Code
08-9024
Country of Origin
China
View Full Product Range (4)

Discontinued


The Deko Light 620186 is a LED wall light that features a sleek black design and 2.2 W monochrome output. It is ideal for indoor lighting applications, such as bedroom lights or wall mounted spotlights. Perfect for modern spaces, this lamp offers efficient and stylish wall lighting solutions.
Type LED wall light
Housing colour Black
IP Rating IP54
Energy efficiency rating n.a
Beam angle 47°
Colour Temperature 3000K
Diameter 120mm
Dimensions 120mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 2.2W
Misc Attribute Circular
Nominal Voltage 3.7V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 196lm
Suitable for number of light sources 1

Trustpilot