Deko Light 872127 MINI LED Driver 12V/4W CV 0-330mA 1 Piece

MPN
872127
Brand
Deko Light
EAN-13
4042943169730
Order Code
08-9065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light MINI CV LED driver, model 872127, is a 4W power supply unit providing a constant voltage of 12V and current up to 330 mA. This compact LED driver is ideal for powering small LED strips and fixtures. It is commonly used in residential and commercial lighting applications requiring a reliable and efficient power source.
Type LED driver
Output Voltage 12V
Max Output Power 4W
Input Voltage 240V
Colour Black
Connection Open end cable
Dimensions (L x W x H) 53 x 27 x 21 mm
Height 21mm
IP Rating IP20
Length 53mm
Max. output current 330mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 220V
Number of Inputs 1
Number of Outputs 1
Output Current 0mA
Protection Class II
Weight 45g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot