Deko Light 862202 Basic LED Transformer 9W 350mA 11-26V 1Piece

MPN
862202
Brand
Deko Light
EAN-13
4042943167705
Order Code
08-9061
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light Basic DIM CC LED transformer by Deko Light is a 9 W, 350 mA device designed for constant current applications. It operates within 11 to 26 V and is ideal for controlling LED strips. This LED power supply unit ensures efficient and reliable power delivery for various lighting projects.
Type LED transformer
Output Voltage 11V
Max Output Power 9W
Output Current 350mA
Connection Open cable ends
Dimensions (L x W x H) 115 x 39 x 22 mm
Dimmable Yes
Height 22mm
IP Rating IP20
Length 115mm
Max. output current 350mA
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute Constant current
Power (min.) 3.9W
Protection Class II
Weight 72g
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot