Dehner Elektronik SYS 1548-5012-T3 Bench PSU 12V DC 4.17A 50W Efficient

MPN
SYS 1548-5012-T3
EAN-13
4251125202152
Order Code
02-4746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.06
10+ £21.39
100+ £20.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dehner Elektronik manufactures the SYS 1548-5012-T3 Bench PSU, which provides a fixed voltage of 12 V DC at 4.17 A, delivering a power output of 50 W. This regulated power supply unit is ideal for laboratory and workshop use where consistent voltage is required. The bench power supply is designed for reliability and precision in electronic testing and development applications.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 4.17A
Power Rating 50W
EuP Status Step 2
Height 35mm
Length 115mm
Max. output current 4.17A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 290g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot