Dehner Elektronik SYS 1546-3624-T2 Bench PSU 24VDC 1.5A 36W Compact Reliable

MPN
SYS 1546-3624-T2
EAN-13
4251125202077
Order Code
02-4743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.51
10+ £18.09
100+ £17.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dehner Elektronik's SYS 1546-3624-T2 Bench PSU is a desktop power supply providing a fixed voltage of 24 V DC and a current of 1.5 A, delivering up to 36 W of regulated power. This bench power supply unit is ideal for precise laboratory testing, electronic repair, and prototyping applications. Its compact and efficient design makes it suitable for workbenches and desks.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.5A
Power Rating 36W
EuP Status Step 2
Height 33mm
Length 120mm
Max. output current 1.5A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 166g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot