Dehner Elektronik SYS 1541-2424-W2E PSU 24V DC 1000mA UK/US/AUS Adapter

MPN
SYS 1541-2424-W2E
EAN-13
4251125200578
Order Code
02-4740
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

The Dehner Elektronik SYS 1541-2424-W2E is a fixed voltage mains PSU providing 24 V DC at 1000 mA, delivering 24 W of power. It includes UK, US, and AUS adapters, making it versatile for international use. This stabilised PSU is ideal for powering small electronics or as a toy transformer.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Output Current 1A
Dim (L x W x H) 94 x 46 x 36 mm
Height 36mm
Length 94mm
Max. output current 1000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Power supply unit
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Power 24W
Weight 160g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot