Dehner Elektronik Plug In Power Supply Units Mains PSU (fixed voltage) 618874

The Dehner Elektronik series comprises versatile power supply units designed for various voltage and current requirements, offering reliable performance for both consumer and professional applications.
Description Image Product Buy Pricing (Ex VAT) Output Current Dim EuP Status Height Length Max. output current Output current (max.) - rounded Output Voltage Power Used at Width Type Maximum Input Volage Minimum Input Volage Misc Attribute 2 Number of Inputs Number of Outputs Output Weight
Dehner Elektronik SYS 1541-2412-W2E Power Supply 12V DC 2000mA Plug-in
Dehner Elektronik SYS 1541-2412-W2E Power Supply 12V DC 2000mA Plug-in
Standard range
Order code: 02-4739
MPN: SYS 1541-2412-W2E

Despatched within 4 working days - 21 in stock
1+ £21.64
Price per unit Ex VAT
2A (L x W x H) 91 x 45 x 35 mm Step 2 35mm 91mm 2000mA 2A 12V DC Indoors 45mm Mains PSU (fixed voltage) 264V AC 90V AC Power supply unit 1 1 5.5/2.1 coaxial connector 160g
Dehner Elektronik SYS 1541-2424-W2E PSU 24V DC 1000mA UK/US/AUS Adapter
Dehner Elektronik SYS 1541-2424-W2E PSU 24V DC 1000mA UK/US/AUS Adapter
Standard range
Order code: 02-4740
MPN: SYS 1541-2424-W2E

Despatched within 4 working days - 124 in stock
1+ £21.46
Price per unit Ex VAT
1A (L x W x H) 94 x 46 x 36 mm 36mm 94mm 1000mA 1A 24V DC 24W 46mm Mains PSU (fixed voltage) 264V AC 90V AC Power supply unit 1 1 5.5/2.1 coaxial connector 160g

Trustpilot